Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 808749Copy |
| Order Code | 8333572 |
| Also Known As | ZBF 6,LGS:FORTL.ZAHLEN 1-10, 808749 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 808749Copy |
| Order Code | 8333572 |
| Also Known As | ZBF 6,LGS:FORTL.ZAHLEN 1-10, 808749 |
| Technical Datasheet | |
| Accessory Type | Zack Strip |
| For Use With | Marking Plotters |
| Legend | 1 to 10 |
| Pitch Spacing | 6.2mm |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Accessory Type | Zack Strip |
|---|---|
| Legend | 1 to 10 |
| Product Range | - |
| For Use With | Marking Plotters |
|---|---|
| Pitch Spacing | 6.2mm |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00056 |
