Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1139805Copy
Manufacturer Standard Lead Time6 weeks
Order Code4915253
Product RangeSACC Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$39.920 (S$43.5128) |
| 10+ | S$39.130 (S$42.6517) |
| 25+ | S$38.330 (S$41.7797) |
| 100+ | S$37.530 (S$40.9077) |
| 250+ | S$36.730 (S$40.0357) |
Price for:Each
Minimum: 1
Multiple: 1
S$39.92 (S$43.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1139805Copy
Manufacturer Standard Lead Time6 weeks
Order Code4915253
Product RangeSACC Series
Technical Datasheet
Product RangeSACC Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions5 Positions
Sensor Contact TypePush In Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialBrass
Contact MaterialBronze
Contact PlatingGold, Nickel
Current Rating4A
Voltage Rating60VDC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SACC Series
Sensor Connector Gender
Female
Sensor Contact Type
Push In Socket
IP / NEMA Rating
IP67
Connector Body Material
Brass
Contact Plating
Gold, Nickel
Voltage Rating
60VDC
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
A Coded
Contact Material
Bronze
Current Rating
4A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031
