Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1417197Copy
Order Code3294022
Also Known As1417197, VS-09-DSUB-201-LI-0,4-AC
Your Part Number
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1417197Copy
Order Code3294022
Also Known As1417197, VS-09-DSUB-201-LI-0,4-AC
Technical Datasheet
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial1.31ft
Cable Length - Metric400mm
Jacket ColourGrey
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
1.31ft
Jacket Colour
Grey
SVHC
To Be Advised
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
400mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00385
