Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1436660Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2491940 |
| Also Known As | 1436660, SACC-CI-M12MS-4CON-L90 SCO |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$19.810 (S$21.5929) |
| 10+ | S$19.420 (S$21.1678) |
| 25+ | S$19.020 (S$20.7318) |
| 100+ | S$18.630 (S$20.3067) |
| 250+ | S$18.230 (S$19.8707) |
Price for:Each
Minimum: 1
Multiple: 1
S$19.81 (S$21.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1436660Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2491940 |
| Also Known As | 1436660, SACC-CI-M12MS-4CON-L90 SCO |
| Technical Datasheet | |
| Product Range | - |
| Sensor Connector Size | M12 |
| Sensor Connector Gender | Male |
| No. of Positions | 4 Positions |
| Sensor Contact Type | Solder Pin |
| Sensor Connector Mounting | Right Angle PCB Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | A Coded |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Voltage Rating | 250V |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Product Range | - |
|---|---|
| Sensor Connector Gender | Male |
| Sensor Contact Type | Solder Pin |
| IP / NEMA Rating | IP67 |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Contact Plating | Gold |
| Voltage Rating | 250V |
| Sensor Connector Size | M12 |
|---|---|
| No. of Positions | 4 Positions |
| Sensor Connector Mounting | Right Angle PCB Mount |
| Connector Coding | A Coded |
| Contact Material | Brass |
| Current Rating | 4A |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (2)
Legislation and Environmental
| Tariff No: | 85366930 |
|---|---|
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
