Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1628791Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 3128946 |
| Product Range | M23 PRO Series |
| Also Known As | 1628791, M23-7ES198A8LDLS |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$33.080 (S$36.0572) |
| 10+ | S$33.030 (S$36.0027) |
| 25+ | S$31.970 (S$34.8473) |
| 100+ | S$30.910 (S$33.6919) |
| 250+ | S$30.300 (S$33.027) |
Price for:Each
Minimum: 1
Multiple: 1
S$33.08 (S$36.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1628791Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 3128946 |
| Product Range | M23 PRO Series |
| Also Known As | 1628791, M23-7ES198A8LDLS |
| Technical Datasheet | |
| Product Range | M23 PRO Series |
| Sensor Connector Size | M23 |
| Sensor Connector Gender | Female |
| No. of Positions | 4 Signal + 3 Power + PE Positions |
| Sensor Contact Type | Crimp Socket - Contacts Not Supplied |
| Sensor Connector Mounting | Straight Cable Mount |
| IP / NEMA Rating | IP66 |
| Connector Coding | - |
| Connector Body Material | Zinc Alloy Body |
| Contact Material | - |
| Contact Plating | - |
| Current Rating | - |
| Voltage Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | M23 PRO Series |
|---|---|
| Sensor Connector Gender | Female |
| Sensor Contact Type | Crimp Socket - Contacts Not Supplied |
| IP / NEMA Rating | IP66 |
| Connector Body Material | Zinc Alloy Body |
| Contact Plating | - |
| Voltage Rating | - |
| Sensor Connector Size | M23 |
|---|---|
| No. of Positions | 4 Signal + 3 Power + PE Positions |
| Sensor Connector Mounting | Straight Cable Mount |
| Connector Coding | - |
| Contact Material | - |
| Current Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1402 |
