Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2900306Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2064647 |
| Product Range | PLC-INTERFACE Series |
| Also Known As | 2900306 (PLC-RPT- 24DC/21AU) |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$21.450 (S$23.3805) |
| 5+ | S$20.540 (S$22.3886) |
| 10+ | S$19.610 (S$21.3749) |
| 20+ | S$18.860 (S$20.5574) |
| 50+ | S$18.170 (S$19.8053) |
Price for:Each
Minimum: 1
Multiple: 1
S$21.45 (S$23.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2900306Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2064647 |
| Product Range | PLC-INTERFACE Series |
| Also Known As | 2900306 (PLC-RPT- 24DC/21AU) |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Coil Voltage | 24VDC |
| Contact Current | 50mA |
| Product Range | PLC-INTERFACE Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 30V |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | 36V |
| Contact Material | Silver Tin Oxide |
| Coil Resistance | - |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
The PLC series Ultra-compact Power Relay with ultra-high speed processing of 0.08μs/step for basic instructions for the first 3000 steps and 0.58μs/step thereafter.
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 50mA |
| Relay Mounting | Socket |
| Contact Voltage VAC | 30V |
| Contact Voltage VDC | 36V |
| Coil Resistance | - |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | PLC-INTERFACE Series |
| Coil Type | Non Latching |
| Relay Terminals | Quick Connect |
| Contact Material | Silver Tin Oxide |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .032 |
