Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2900961Copy
Manufacturer Standard Lead Time6 weeks
Order Code4913661
Your Part Number
29 In Stock
Need more?
29 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$14.230 (S$15.5107) |
| 5+ | S$13.950 (S$15.2055) |
| 10+ | S$13.670 (S$14.9003) |
| 20+ | S$13.380 (S$14.5842) |
| 50+ | S$13.100 (S$14.279) |
Price for:Each
Minimum: 1
Multiple: 1
S$14.23 (S$15.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
11Pins
Voltage Rating
440VAC
SVHC
No SVHC (04-Feb-2026)
Socket Terminals
Push In
Current Rating
16A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1199
