Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2910362Copy
Manufacturer Standard Lead Time12 weeks
Order Code3268384
Product RangeVALVETRAB US Series
Also Known As2910362, VAL-US-240/40/1+1-FM
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$373.160 (S$406.7444) |
Price for:Each
Minimum: 1
Multiple: 1
S$373.16 (S$406.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2910362Copy
Manufacturer Standard Lead Time12 weeks
Order Code3268384
Product RangeVALVETRAB US Series
Also Known As2910362, VAL-US-240/40/1+1-FM
Technical Datasheet
Suppressor TypeSurge Protector
No. of Poles-
SPD TypeType 1
Peak Surge Current40kA
Continuing Operating Voltage Max385VAC
Suppressor MountingDIN Rail
Product RangeVALVETRAB US Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Suppressor Type
Surge Protector
SPD Type
Type 1
Continuing Operating Voltage Max
385VAC
Product Range
VALVETRAB US Series
SVHC
No SVHC (04-Feb-2026)
No. of Poles
-
Peak Surge Current
40kA
Suppressor Mounting
DIN Rail
Plug Type
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.237
