Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3004126
Order Code3042844
Also Known As3004126 (UK 5-HESILED 24)
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$22.760 (S$24.8084) |
Price for:Each
Minimum: 1
Multiple: 1
S$22.76 (S$24.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3004126
Order Code3042844
Also Known As3004126 (UK 5-HESILED 24)
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Fuse Size Held-
SVHCLead (25-Jun-2025)
Technical Specifications
Wire Size AWG Min
26AWG
Fuse Size Held
-
Wire Size AWG Max
10AWG
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for 3004126
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018