Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 3035344Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4914900 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$19.000 (S$20.710) |
| 10+ | S$18.620 (S$20.2958) |
| 25+ | S$18.240 (S$19.8816) |
| 100+ | S$17.860 (S$19.4674) |
| 250+ | S$17.480 (S$19.0532) |
Price for:Each
Minimum: 1
Multiple: 1
S$19.00 (S$20.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 3035344Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4914900 |
| Technical Datasheet | |
| No. of Positions | 3Ways |
| Wire Size AWG Min | 24AWG |
| Wire Size AWG Max | 4AWG |
| Conductor Area CSA | 25mm² |
| Wire Connection Method | Clamp |
| Rated Current | - |
| Rated Voltage | - |
| No. of Levels | 1 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Positions | 3Ways |
|---|---|
| Wire Size AWG Max | 4AWG |
| Wire Connection Method | Clamp |
| Rated Voltage | - |
| Product Range | - |
| Wire Size AWG Min | 24AWG |
|---|---|
| Conductor Area CSA | 25mm² |
| Rated Current | - |
| No. of Levels | 1 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Poland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0673 |
