Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 3036026Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4914902 |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$16.800 (S$18.312) |
| 10+ | S$16.470 (S$17.9523) |
| 25+ | S$16.130 (S$17.5817) |
| 100+ | S$15.800 (S$17.222) |
| 250+ | S$15.460 (S$16.8514) |
Price for:Each
Minimum: 1
Multiple: 1
S$16.80 (S$18.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 3036026Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4914902 |
| Technical Datasheet | |
| No. of Positions | 4Ways |
| Wire Size AWG Min | 28AWG |
| Wire Size AWG Max | 12AWG |
| Conductor Area CSA | 4mm² |
| Wire Connection Method | Clamp |
| Rated Current | - |
| Rated Voltage | - |
| No. of Levels | 2 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Positions | 4Ways |
|---|---|
| Wire Size AWG Max | 12AWG |
| Wire Connection Method | Clamp |
| Rated Voltage | - |
| Product Range | - |
| Wire Size AWG Min | 28AWG |
|---|---|
| Conductor Area CSA | 4mm² |
| Rated Current | - |
| No. of Levels | 2 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0146 |
