Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 3039007Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4915209 |
| Product Range | CLIPLINE Series |
| Your Part Number | |
| Technical Datasheet |
56 In Stock
Need more?
56 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.490 (S$7.0741) |
| 10+ | S$6.370 (S$6.9433) |
| 100+ | S$6.240 (S$6.8016) |
| 250+ | S$6.110 (S$6.6599) |
| 500+ | S$5.980 (S$6.5182) |
Price for:Each
Minimum: 1
Multiple: 1
S$6.49 (S$7.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 3039007Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4915209 |
| Product Range | CLIPLINE Series |
| Technical Datasheet | |
| Accessory Type | Plug In Bridge |
| For Use With | Phoenix Contact CLIPLINE Series Terminal Blocks |
| No. of Positions | 10Ways |
| Pitch Spacing | 5.2mm |
| Product Range | CLIPLINE Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Plug In Bridge |
|---|---|
| No. of Positions | 10Ways |
| Product Range | CLIPLINE Series |
| For Use With | Phoenix Contact CLIPLINE Series Terminal Blocks |
|---|---|
| Pitch Spacing | 5.2mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00874 |
