Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part NoFLT-MB-T1-264/12.5-3+1-UT-RCopy
Manufacturer Standard Lead Time13 weeks
Order Code4917709
Product RangeFLT-MB Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,178.130 (S$1,284.1617) |
| 5+ | S$1,153.840 (S$1,257.6856) |
| 10+ | S$1,129.450 (S$1,231.1005) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,178.13 (S$1,284.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoFLT-MB-T1-264/12.5-3+1-UT-RCopy
Manufacturer Standard Lead Time13 weeks
Order Code4917709
Product RangeFLT-MB Series
Technical Datasheet
Suppressor TypeLightning Surge Arrester
No. of Poles-
SPD TypeType 1 & 2 & 3
Peak Surge Current12.5kA
Continuing Operating Voltage Max264VAC
Suppressor MountingDIN Rail
Product RangeFLT-MB Series
Plug TypeIEC 61643-11
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Suppressor Type
Lightning Surge Arrester
SPD Type
Type 1 & 2 & 3
Continuing Operating Voltage Max
264VAC
Product Range
FLT-MB Series
SVHC
No SVHC (04-Feb-2026)
No. of Poles
-
Peak Surge Current
12.5kA
Suppressor Mounting
DIN Rail
Plug Type
IEC 61643-11
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.565
