Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part NoTTC-6P-3-24DC-PT-ICopy
Manufacturer Standard Lead Time16 weeks
Order Code4917714
Product RangeTERMITRAB TTC Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$291.390 (S$317.6151) |
| 5+ | S$285.570 (S$311.2713) |
| 10+ | S$279.740 (S$304.9166) |
Price for:Each
Minimum: 1
Multiple: 1
S$291.39 (S$317.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoTTC-6P-3-24DC-PT-ICopy
Manufacturer Standard Lead Time16 weeks
Order Code4917714
Product RangeTERMITRAB TTC Series
Technical Datasheet
Suppressor TypeSurge Protector
No. of Poles-
SPD TypeType 3
Peak Surge Current5kA
Continuing Operating Voltage Max30VDC
Suppressor MountingDIN Rail
Product RangeTERMITRAB TTC Series
Plug TypeIEC 61643-21
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Suppressor Type
Surge Protector
SPD Type
Type 3
Continuing Operating Voltage Max
30VDC
Product Range
TERMITRAB TTC Series
SVHC
No SVHC (04-Feb-2026)
No. of Poles
-
Peak Surge Current
5kA
Suppressor Mounting
DIN Rail
Plug Type
IEC 61643-21
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0509
