NETWORK METROLOGY LEADER STANDARD KIT
Network Metrology Training Kit, TA336 N(M)-SMA(M) Test Lead, TA345 SMA(F) SOLT Kit & Data

| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | NETWORK METROLOGY LEADER STANDARD KITCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 4832559 |
| Product Range | PicoVNA 100 Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3,420.850 (S$3,728.7265) |
Product Information
| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | NETWORK METROLOGY LEADER STANDARD KITCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 4832559 |
| Product Range | PicoVNA 100 Series |
| Technical Datasheet | |
| Kit Contents | 2x TA336 N(M)-SMA(M) Test Lead, TA345 SMA(F) SOLT Kit & Data, TA431 SMA(F-F) Check Standard and Data |
| Product Range | PicoVNA 100 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
NETWORK METROLOGY LEADER STANDARD KIT is a PQ187 demonstrator kit that includes standard SMA professional grade test leads, a female SOLT calibration kit and an SMA non-insertable female to female Check Standard; both with reference data, traceable back to national standards. This kit can realise and verify the full measurement capability and accuracy of a PicoVNA. High-quality, low-uncertainty measurements can then be made, suiting this training investment to much wider application within research and doctorate projects. Accurate measurements can also establish accurate reference and error terms in the measurements that students are making when using the PQ186 Training kit.
Contents
2x TA336 N(m)-SMA(m) standard test lead, TA345 SMA(f) SOLT calibration kit and data, TA431 SMA(f-f) non-insertable check standard and data.
Technical Specifications
| Kit Contents | 2x TA336 N(M)-SMA(M) Test Lead, TA345 SMA(F) SOLT Kit & Data, TA431 SMA(F-F) Check Standard and Data |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | PicoVNA 100 Series |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
