Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPILZ
Manufacturer Part No772100.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4057849
Also Known AsPNOZ m B0
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,378.370 (S$1,502.4233) |
| 5+ | S$1,159.890 (S$1,264.2801) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,378.37 (S$1,502.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPILZ
Manufacturer Part No772100.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4057849
Also Known AsPNOZ m B0
Technical Datasheet
Coil Voltage24VDC
Contact Configuration-
Product Range-
Relay MountingDIN Rail
Contact Current-
Relay TerminalsScrew, Spring
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Contact Material-
IP Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
24VDC
Product Range
-
Contact Current
-
Contact Voltage AC Nom
-
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
-
Relay Mounting
DIN Rail
Relay Terminals
Screw, Spring
Contact Voltage DC Nom
-
IP Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.260589
