Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOLYPENCO
Manufacturer Part NoNYLON66 ROD 40MM
Order Code520354
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPOLYPENCO
Manufacturer Part NoNYLON66 ROD 40MM
Order Code520354
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Length1m
External Diameter40mm
Dielectric Strength2kV/mm
Thermal Resistance0.24W/m.K
Material Colour-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Length
1m
Dielectric Strength
2kV/mm
Material Colour
-
SVHC
To Be Advised
External Diameter
40mm
Thermal Resistance
0.24W/m.K
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39169010
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5