Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | M24308/8-12PCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 3933517 |
| Product Range | MIL-DTL-24308 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$430.520 (S$469.2668) |
| 5+ | S$403.850 (S$440.1965) |
| 10+ | S$369.980 (S$403.2782) |
| 25+ | S$356.950 (S$389.0755) |
| 50+ | S$341.810 (S$372.5729) |
| 100+ | S$330.030 (S$359.7327) |
Price for:Each
Minimum: 1
Multiple: 1
S$430.52 (S$469.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | M24308/8-12PCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 3933517 |
| Product Range | MIL-DTL-24308 Series |
| Technical Datasheet | |
| D Sub Connector Type | High Density |
| Gender | Plug(View Associated Connectors) |
| Product Range | MIL-DTL-24308 Series |
| No. of Contacts | 26Contacts |
| D Sub Shell Size | DA |
| Contact Termination Type | Crimp |
| Connector Mounting | Cable Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | To Be Advised |
Technical Specifications
| D Sub Connector Type | High Density |
|---|---|
| Product Range | MIL-DTL-24308 Series |
| D Sub Shell Size | DA |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
| Gender | Plug |
|---|---|
| No. of Contacts | 26Contacts |
| Contact Termination Type | Crimp |
| Contact Material | Copper Alloy |
| Connector Body Material | Steel Body |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .009843 |
