Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | RD37S10Z00Copy |
| Order Code | 4124907 |
| Product Range | RD Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$312.720 (S$340.8648) |
| 5+ | S$273.630 (S$298.2567) |
| 10+ | S$226.720 (S$247.1248) |
| 25+ | S$222.190 (S$242.1871) |
| 50+ | S$217.660 (S$237.2494) |
| 100+ | S$213.120 (S$232.3008) |
Price for:Each
Minimum: 1
Multiple: 1
S$312.72 (S$340.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | RD37S10Z00Copy |
| Order Code | 4124907 |
| Product Range | RD Series |
| Technical Datasheet | |
| Product Range | RD Series |
| Contact Termination Type | Crimp |
| Contact Material | Copper Alloy |
Technical Specifications
| Product Range | RD Series |
|---|---|
| Contact Material | Copper Alloy |
| Contact Termination Type | Crimp |
|---|
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
