Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No9-1423091-7Copy
Order Code2097030
Product RangeT9A Series
Also Known AsT9AN1L22-24-02
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No9-1423091-7Copy
Order Code2097030
Product RangeT9A Series
Also Known AsT9AN1L22-24-02
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current30A
Product RangeT9A Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance660ohm
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
30A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
660ohm
Coil Voltage
24VDC
Product Range
T9A Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
