Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT7CS5D-12
Order Code1652608
Also Known As2-1393190-2
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT7CS5D-12
Order Code1652608
Also Known As2-1393190-2
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current10A
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC240VAC
Relay TerminalsSolder
Contact Voltage VDC24VDC
Contact MaterialSilver Cadmium Oxide
Coil Resistance400ohm
Alternatives for T7CS5D-12
1 Product Found
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
Coil Voltage
12VDC
Relay Mounting
Through Hole
Contact Voltage VAC
240VAC
Contact Voltage VDC
24VDC
Coil Resistance
400ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35