Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoDPA425GNCopy
Order Code1448218
Product RangeDPA-Switch Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoDPA425GNCopy
Order Code1448218
Product RangeDPA-Switch Series
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologyFlyback
Input Voltage Min16V
Input Voltage Max75V
Max Output Current-
IC Case / PackageDIP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ400kHz
Efficiency85%
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeDPA-Switch Series
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
DC / DC Converter IC CaseDIP
Automotive Qualification Standard-
Switching Frequency425kHz
Alternatives for DPA425GN
1 Product Found
Technical Specifications
Output Type
Fixed
Topology
Flyback
Input Voltage Max
75V
IC Case / Package
DIP
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
400kHz
Operating Temperature Min
-40°C
Product Range
DPA-Switch Series
MSL
-
DC / DC Converter IC Case
DIP
Switching Frequency
425kHz
No. of Outputs
1Outputs
Input Voltage Min
16V
Max Output Current
-
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
-
Efficiency
85%
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
