LNK304DN
AC/DC Off-Line Switcher IC, Buck-Boost, Flyback, 85-265 VAC, 66 kHz, 170 mA output, 80 mW, SOIC-8

| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | LNK304DNCopy |
| Order Code | 1448222 |
| Product Range | LinkSwitch-TN Series |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | LNK304DNCopy |
| Order Code | 1448222 |
| Product Range | LinkSwitch-TN Series |
| Technical Datasheet | |
| Input Voltage Min | 85VAC |
| Input Voltage Max | 265VAC |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Power Rating Max | 80mW |
| Topology | Buck, Buck-Boost, Flyback |
| Isolation | Non Isolated |
| Power Switch Voltage Rating | 700V |
| Power Switch Current Rating | - |
| Switching Frequency | 66kHz |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | LinkSwitch-TN Series |
| Qualification | - |
Product Overview
The LNK304DN is a LinkSwitch-TN lowest component count, energy-efficient off-line Switcher, specifically designed to replace all linear and capacitor-fed (cap dropper) non-isolated power supplies in the under 360mA output current range at equal system cost while offering much higher performance and energy efficiency. LinkSwitch-TN devices integrate a 700V power MOSFET, oscillator, simple on/off control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC. The start-up and operating power are derived directly from the voltage on the DRAIN pin, eliminating the need for a bias supply and associated circuitry in buck or flyback converters. The fully integrated auto-restart circuit in the LNK304-306 safely limits output power during fault conditions such as short-circuit or open loop, reducing component count and system-level load protection cost.
- Lowest Component Count Buck Converter Solution
- Fully integrated Auto-restart for Short-circuit and open loop fault protection saves component costs
- 66kHz Operation with accurate current limit, allows low cost Off-the-shelf 1mH Inductor
- Tight Tolerances and Negligible Temperature Variation
- High Breakdown Voltage of 700V Provides Excellent Input Surge Withstand
- Frequency Jittering Dramatically Reduces EMI (~10dB)
- High Thermal Shutdown Temperature (+135°C Minimum)
- Much Higher Performance Over Discrete Buck and Passive Solutions
- Supports Buck, Buck-boost and Flyback Topologies
- System Level Thermal Overload, Output Short-circuit and Open Control Loop Protection
- Excellent Line and Load Regulation Even with Typical Configuration
- High Bandwidth Provides Fast Turn-on with No Overshoot
- Current Limit Operation Rejects Line Ripple
- Universal Input Voltage Range (85 to 265VAC)
- Built-in Current Limit and Hysteretic Thermal Protection
- Higher Efficiency than Passive Solutions
- Higher Power Factor than Capacitor-fed Solutions
- Entirely Manufacturable in SMD
- EcoSmart™ - Extremely Energy Efficient
- Consumes typically 50/80mW in self-powered buck topology at 115/230VAC input with no-load
- Consumes typically 7/12mW in Flyback Topology with external bias at 115/230VAC Input with No-load
- Meets California Energy Commission (CEC), Energy Star and EU Requirements
- Pure Matte Tin (Pb-free)
Applications
Consumer Electronics, Clock & Timing, LED Lighting, Industrial, Automation & Process Control
Warnings
Maximum ratings specified may be applied, one at a time, without causing permanent damage to the product.
Technical Specifications
| Input Voltage Min | 85VAC |
|---|---|
| IC Case / Package | SOIC |
| Power Rating Max | 80mW |
| Isolation | Non Isolated |
| Power Switch Current Rating | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Input Voltage Max | 265VAC |
|---|---|
| No. of Pins | 8Pins |
| Topology | Buck, Buck-Boost, Flyback |
| Power Switch Voltage Rating | 700V |
| Switching Frequency | 66kHz |
| Operating Temperature Min | -40°C |
| Product Range | LinkSwitch-TN Series |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000147 |
