Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | TOP255MNCopy |
| Order Code | 1500866 |
| Product Range | TOPSwitch-HX Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | TOP255MNCopy |
| Order Code | 1500866 |
| Product Range | TOPSwitch-HX Series |
| Technical Datasheet | |
| Input Voltage Min | 85VAC |
| Input Voltage Max | 265VAC |
| IC Case / Package | SDIP |
| No. of Pins | 10Pins |
| Power Rating Max | 81W |
| Topology | Flyback |
| Isolation | Isolated |
| Power Switch Voltage Rating | 700V |
| Power Switch Current Rating | - |
| Switching Frequency | 132kHz |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | TOPSwitch-HX Series |
| Qualification | - |
Technical Specifications
| Input Voltage Min | 85VAC |
|---|---|
| IC Case / Package | SDIP |
| Power Rating Max | 81W |
| Isolation | Isolated |
| Power Switch Current Rating | - |
| IC Mounting | Through Hole |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Input Voltage Max | 265VAC |
|---|---|
| No. of Pins | 10Pins |
| Topology | Flyback |
| Power Switch Voltage Rating | 700V |
| Switching Frequency | 132kHz |
| Operating Temperature Min | -40°C |
| Product Range | TOPSwitch-HX Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000175 |
