Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWERSOLVE
Manufacturer Part NoVDN60-15012
Order Code1165776
Product RangeVDN60 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerPOWERSOLVE
Manufacturer Part NoVDN60-15012
Order Code1165776
Product RangeVDN60 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max60W
Output Voltage - Output 115VDC
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC10.7V AC to 28V AC
Product RangeVDN60 Series
Plug TypeCar Lighter
Technical Specifications
Power Supply Applications
ITE
Output Power Max
60W
Output Current - Output 1
4A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
VDN60 Series
No. of Outputs
1 Output
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Output Current - Output 3
-
Input Voltage VAC
10.7V AC to 28V AC
Plug Type
Car Lighter
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044030
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
