Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POWERSOLVE |
|---|---|
| Manufacturer Part No | VDN60-20012Copy |
| Order Code | 1165778 |
| Product Range | VDN60 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | POWERSOLVE |
|---|---|
| Manufacturer Part No | VDN60-20012Copy |
| Order Code | 1165778 |
| Product Range | VDN60 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 60W |
| Output Voltage - Output 1 | 20VDC |
| Output Current - Output 1 | 3A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Connector | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 10.7V AC to 28V AC |
| Product Range | VDN60 Series |
| Plug Type | Car Lighter |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 60W |
| Output Current - Output 1 | 3A |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Product Range | VDN60 Series |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 20VDC |
| Output Voltage - Output 2 | - |
| Output Connector | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm |
| Output Current - Output 3 | - |
| Input Voltage VAC | 10.7V AC to 28V AC |
| Plug Type | Car Lighter |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044030 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .36 |
