Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRESTO
Manufacturer Part No014056.8
Order Code7045244
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRESTO
Manufacturer Part No014056.8
Order Code7045244
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Drill Bit Size Metric6.8mm
Drill Bit Size Imperial-
Effective Length69mm
Overall Length109mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Drill Bit Size Metric
6.8mm
Effective Length
69mm
Product Range
TUK SGACK902S Keystone Coupler
Drill Bit Size Imperial
-
Overall Length
109mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82075060
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03