Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoCR125CDBCopy
Order Code1463142
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialABS (Acrylonitrile Butadiene Styrene)
Mounting Hole Dia127mm
Panel Thickness Max-
Grommet ColourBlack
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
125mm conduit access grommet with a push fitting rotating top cover that reveals an access slot for up to 3x 28mm conduits or cables. The cover can then be snapped into the flange after the cable or conduit has been passed through creating a clean and tidy appearance.
- Designed for fitting in floors, walls or consoles
Technical Specifications
Grommet Type
Open
Cable Diameter Max
-
Mounting Hole Dia
127mm
Grommet Colour
Black
SVHC
No SVHC (17-Dec-2014)
Cable Diameter Min
-
Grommet Material
ABS (Acrylonitrile Butadiene Styrene)
Panel Thickness Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85353010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
