Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE00003
Order Code1283787
Technical Datasheet
Connector to ConnectorMains Plug, UK to Free End
Cable Length - Metric2m
Current Rating-
Voltage Rating240VAC
Jacket ColourWhite
Product Range-
Cable Length - Imperial6.6ft
Alternatives for PE00003
3 Products Found
Product Overview
- Plug has integral fuse
- Manufactured from approved cable
Technical Specifications
Connector to Connector
Mains Plug, UK to Free End
Current Rating
-
Jacket Colour
White
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
240VAC
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205