Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPE00067Copy
Order Code1283800
Technical Datasheet
Connector to ConnectorIEC 60320 C5 to Free End
Cable Length - Metric2m
Current Rating2.5A
Voltage Rating240VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCTo Be Advised
Alternatives for PE00067
2 Products Found
Product Overview
Mains lead terminating in a 2.5A class 1 triangular, cold condition type connector. Manufactured to the relevant BS standards.
Technical Specifications
Connector to Connector
IEC 60320 C5 to Free End
Current Rating
2.5A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
240VAC
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126
