Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
Alternatives for PE00069
1 Product Found
Product Overview
Mains lead terminating in a 2.5A class 1 triangular, cold condition type connector. Manufactured to the relevant BS standards.
Technical Specifications
Connector to Connector
Mains Plug, Euro to IEC 60320 C5
Current Rating
2.5A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
240VAC
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126
