Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE01117
Order Code3498179
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Cable Length - Metric500mm
Current Rating10A
Voltage Rating-
Jacket ColourBlack
Product Range-
Cable Length - Imperial1.64ft
Product Overview
- 3 Pin CEE 22 10A shrouded plug and socket on either end of 3 core BASEC approved cable
- Black PVC mouldings and cable sheath
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
1.64ft
Cable Length - Metric
500mm
Voltage Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088