Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO ELEC |
|---|---|
| Manufacturer Part No | PEL00708Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 4848891 |
| Product Range | Pro Elec USB Main Charger |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.880 (S$9.6792) |
| 5+ | S$8.250 (S$8.9925) |
| 10+ | S$7.560 (S$8.2404) |
Price for:Each
Minimum: 1
Multiple: 1
S$8.88 (S$9.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO ELEC |
|---|---|
| Manufacturer Part No | PEL00708Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 4848891 |
| Product Range | Pro Elec USB Main Charger |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 2 Output |
| Output Power Max | 12W |
| Output Voltage - Output 1 | 5VDC |
| Output Current - Output 1 | - |
| Output Voltage - Output 2 | 5VDC |
| Output Current - Output 2 | - |
| Output Connector | USB |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 110V AC to 240V AC |
| Product Range | Pro Elec USB Main Charger |
| Plug Type | UK Type G |
| SVHC | No SVHC (05-Nov-2025) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 12W |
| Output Current - Output 1 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Product Range | Pro Elec USB Main Charger |
| SVHC | No SVHC (05-Nov-2025) |
| No. of Outputs | 2 Output |
|---|---|
| Output Voltage - Output 1 | 5VDC |
| Output Voltage - Output 2 | 5VDC |
| Output Connector | USB |
| Output Current - Output 3 | - |
| Input Voltage VAC | 110V AC to 240V AC |
| Plug Type | UK Type G |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .06 |
