Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPELB0975
Order Code3589026
Product RangeYY Control Cable
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$107.500 (S$117.175) |
| 3+ | S$99.130 (S$108.0517) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
S$107.50 (S$117.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB0975
Order Code3589026
Product RangeYY Control Cable
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA1mm²
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
Jacket ColourGrey
No. of Max Strands x Strand Size2 x 1mm²
Conductor MaterialCopper
Jacket MaterialLSZH
External Diameter5.6mm
Voltage Rating500V
Product RangeYY Control Cable
SVHCTo Be Advised
Product Overview
Flexible control cable for instrumentation and control equipment, for tooling machinery production lines, and in flexible applications for free movement without tensile load.
- Class 5 flexible, plain copper conductors
- Grey, LSZH jacket
- Suitable for use in dry, moist and wet rooms
- Voltage rating: 300/500V
- Temperature rating: Fixed: -40°C to +80°C, flexed: -5°C to +70°C
- Min. bend radius: Fixed: 6x OD, flexed: 12x OD
Notes
Not used for outdoor or underground installation
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328.08ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
5.6mm
Product Range
YY Control Cable
No. of Cores
2Core
Conductor Area CSA
1mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
2 x 1mm²
Jacket Material
LSZH
Voltage Rating
500V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.6
