Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO ELEC |
|---|---|
| Manufacturer Part No | PELL0550Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4951187 |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.380 (S$9.1342) |
| 5+ | S$7.750 (S$8.4475) |
Price for:Each
Minimum: 1
Multiple: 1
S$8.38 (S$9.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO ELEC |
|---|---|
| Manufacturer Part No | PELL0550Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4951187 |
| Technical Datasheet | |
| Power Supply Applications | ITE & Industrial |
| No. of Outputs | 1 Output |
| Output Power Max | 24W |
| Output Voltage - Output 1 | 12V |
| Output Current - Output 1 | 2A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 85V AC to 265V AC |
| Plug Type | IEC 60320 C8 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AC/DC power supply for use with industrial equipment, consumer electronic devices, and telecoms devices.
- Energy efficiency level VI
- Class I power supply
- Universal AC input/full range
- No load power consumption <lt/>0.1W
- -30°C to +70°C wide range working temperature
- Protections: Short circuit, overload, over-voltage
Technical Specifications
| Power Supply Applications | ITE & Industrial |
|---|---|
| Output Power Max | 24W |
| Output Current - Output 1 | 2A |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Plug Type | IEC 60320 C8 |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 12V |
| Output Voltage - Output 2 | - |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm |
| Output Current - Output 3 | - |
| Input Voltage VAC | 85V AC to 265V AC |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044083 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .12 |
