Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part No1007YEL500
Order Code1096078
Technical Datasheet
Jacket MaterialPVC
Jacket ColourYellow
Wire Gauge24AWG
No. of Max Strands x Strand Size11 x 0.16mm
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
Conductor Area CSA-
Voltage Rating300V
Conductor Material-
External Diameter1.43mm
Approval SpecificationUL 1007
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Imperial)
1640ft
Conductor Area CSA
-
Conductor Material
-
Approval Specification
UL 1007
Jacket Colour
Yellow
No. of Max Strands x Strand Size
11 x 0.16mm
Reel Length (Metric)
500m
Voltage Rating
300V
External Diameter
1.43mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4