Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part No12/X/140 RED
Order Code1465854
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColourRed
Wire Gauge-
Conductor Area CSA0.5mm²
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Operating Temperature Max150°C
No. of Max Strands x Strand Size256 x 0.05mm
Voltage Rating1kV
Conductor MaterialTinned Copper
External Diameter2.5mm
Approval Specification-
Product Range-
Alternatives for 12/X/140 RED
1 Product Found
Product Overview
The 12/X/140 RED is a 25m Hook-up Wire with tinned copper conductor of 0.5mm² cross section area, red silicone rubber jacket, 1000V rated voltage.
- CPR: Not Yet Qualified
- 150°C Maximum operating temperature
- 3A Rated current
Applications
Industrial
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
-
Reel Length (Imperial)
82ft
Operating Temperature Max
150°C
Voltage Rating
1kV
External Diameter
2.5mm
Product Range
-
Jacket Colour
Red
Conductor Area CSA
0.5mm²
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
256 x 0.05mm
Conductor Material
Tinned Copper
Approval Specification
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34