Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part No1475724Copy
Order Code1564554
Technical Datasheet
Cable Diameter Min12mm
Cable Diameter Max24mm
Mounting Hole Dia32.5mm
Panel Thickness Max4.5mm
Alternatives for 1475724
1 Product Found
Technical Specifications
Cable Diameter Min
12mm
Mounting Hole Dia
32.5mm
Cable Diameter Max
24mm
Panel Thickness Max
4.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007121
