Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part No3027478Copy
Order Code1387750
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA0.078mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
No. of Max Strands x Strand Size10 x 0.1mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter-
Voltage Rating-
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
-
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
-
Product Range
-
No. of Cores
2Core
Conductor Area CSA
0.078mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
10 x 0.1mm
Jacket Material
PVC
Voltage Rating
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
