Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part No6491B-2.50MMBLK100M
Order Code1333207
Technical Datasheet
Jacket MaterialLSZH
Jacket ColourBlack
Wire Gauge-
No. of Max Strands x Strand Size7 x 0.67mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Conductor Area CSA2.5mm²
Voltage Rating450V
Conductor MaterialCopper
External Diameter4.1mm
Approval Specification-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 6491B-2.50MMBLK100M
1 Product Found
Product Overview
The 6491B-2.50MMBLK100M is a 100m Wire with copper conductor and LSOH insulation.
- CPR: Not Yet Qualified
Applications
Industrial
Technical Specifications
Jacket Material
LSZH
Wire Gauge
-
Reel Length (Imperial)
328ft
Conductor Area CSA
2.5mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (17-Dec-2014)
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 0.67mm
Reel Length (Metric)
100m
Voltage Rating
450V
External Diameter
4.1mm
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5