Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | 6943X 2.5 50MCopy |
| Order Code | 8663815 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | 6943X 2.5 50MCopy |
| Order Code | 8663815 |
| Technical Datasheet | |
| Cable Shielding | Screened |
| No. of Cores | 3Core |
| Wire Gauge | - |
| Conductor Area CSA | 2.5mm² |
| Reel Length (Imperial) | 164ft |
| Reel Length (Metric) | 50m |
| Jacket Colour | Black |
| No. of Max Strands x Strand Size | Solid |
| Conductor Material | Copper |
| Jacket Material | XLPE |
| External Diameter | 13.8mm |
| Voltage Rating | - |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2014) |
Alternatives for 6943X 2.5 50M
1 Product Found
Product Overview
- CPR: Not Yet Qualified
- Suitable for mains supply electricity and can be used externally or buried.
- Cross linked polyethylene (XLPE) insulated booklet
- Armoured cables benefit from superior thermal and mechanical properties
- Conform to: BS6360 - Conductors, BS6746 Type 9 - Sheath, BS1442 - Armour
Technical Specifications
| Cable Shielding | Screened |
|---|---|
| Wire Gauge | - |
| Reel Length (Imperial) | 164ft |
| Jacket Colour | Black |
| Conductor Material | Copper |
| External Diameter | 13.8mm |
| Product Range | - |
| No. of Cores | 3Core |
|---|---|
| Conductor Area CSA | 2.5mm² |
| Reel Length (Metric) | 50m |
| No. of Max Strands x Strand Size | Solid |
| Jacket Material | XLPE |
| Voltage Rating | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Tokelau Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444991 |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 20 |
