Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part No6X236 BLKCopy
Order Code1202750
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge-
No. of Max Strands x Strand Size14 x 0.3mm
Reel Length (Metric)500m
Reel Length (Imperial)1640ft
Operating Temperature Max70°C
Conductor Area CSA1mm²
Voltage Rating-
Conductor MaterialCopper
External Diameter2.7mm
Approval Specification-
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Metric)
500m
Operating Temperature Max
70°C
Voltage Rating
-
External Diameter
2.7mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
14 x 0.3mm
Reel Length (Imperial)
1640ft
Conductor Area CSA
1mm²
Conductor Material
Copper
Approval Specification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.15
