Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | 7000532.Copy |
| Order Code | 715244 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | 7000532.Copy |
| Order Code | 715244 |
| Technical Datasheet | |
| Cable Shielding | Screened |
| No. of Cores | 6Core |
| Wire Gauge | - |
| Conductor Area CSA | 0.22mm² |
| Reel Length (Imperial) | 82ft |
| Reel Length (Metric) | 25m |
| Jacket Colour | Black |
| No. of Max Strands x Strand Size | 7 x 0.2mm |
| Conductor Material | Copper |
| Jacket Material | PVC |
| External Diameter | 5.9mm |
| Voltage Rating | - |
| Product Range | - |
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
| Cable Shielding | Screened |
|---|---|
| Wire Gauge | - |
| Reel Length (Imperial) | 82ft |
| Jacket Colour | Black |
| Conductor Material | Copper |
| External Diameter | 5.9mm |
| Product Range | - |
| No. of Cores | 6Core |
|---|---|
| Conductor Area CSA | 0.22mm² |
| Reel Length (Metric) | 25m |
| No. of Max Strands x Strand Size | 7 x 0.2mm |
| Jacket Material | PVC |
| Voltage Rating | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.56 |
