Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part No7001562Copy
Order Code1190294
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores18Core
Wire Gauge-
Conductor Area CSA0.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size16 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter11.1mm
Voltage Rating440V
Product Range-
Product Overview
The 7001562 is a 100m 18-core red/brown DEF 16-2-18A Unscreened Cable with 16/0.2mm tinned annealed copper conductor and a PVC insulated polyester biner tape. This cable is suitable as interconnections between and within instruments and electrical equipment for such applications as data transmission and process control.
- CPR: Not Yet Qualified
- Maximum of 2.5A per core current rating
- 440Vrms at frequencies up to 1600Hz maximum working voltage
- 40.1Ω/km at 20°C Maximum conductor resistance
- 11MΩ/km at 20°C Minimum insulation resistance
Applications
Industrial, Consumer Electronics, Automation & Process Control
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
11.1mm
Product Range
-
No. of Cores
18Core
Conductor Area CSA
0.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
16 x 0.2mm
Jacket Material
PVC
Voltage Rating
440V
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):18
