Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | 711615Copy |
| Order Code | 1190202 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | 711615Copy |
| Order Code | 1190202 |
| Technical Datasheet | |
| Cable Shielding | Unscreened |
| No. of Cores | 15Core |
| Wire Gauge | - |
| Conductor Area CSA | 0.055mm² |
| Reel Length (Imperial) | 328ft |
| Reel Length (Metric) | 100m |
| Jacket Colour | Black |
| No. of Max Strands x Strand Size | 7 x 0.1mm |
| Conductor Material | Copper |
| Jacket Material | PVC |
| External Diameter | 4.5mm |
| Voltage Rating | 250V |
| Product Range | - |
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
| Cable Shielding | Unscreened |
|---|---|
| Wire Gauge | - |
| Reel Length (Imperial) | 328ft |
| Jacket Colour | Black |
| Conductor Material | Copper |
| External Diameter | 4.5mm |
| Product Range | - |
| No. of Cores | 15Core |
|---|---|
| Conductor Area CSA | 0.055mm² |
| Reel Length (Metric) | 100m |
| No. of Max Strands x Strand Size | 7 x 0.1mm |
| Jacket Material | PVC |
| Voltage Rating | 250V |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.5 |
