Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part No7827290Copy
Order Code1717293
Technical Datasheet
Label TypeIdentification
Label Height16mm
Label Width38mm
Label Diameter-
Label MaterialNylon Cloth
Label LegendCleaned
Label ColourWhite on Green
Pack Quantity350
Product Range-
Technical Specifications
Label Type
Identification
Label Width
38mm
Label Material
Nylon Cloth
Label Colour
White on Green
Product Range
-
Label Height
16mm
Label Diameter
-
Label Legend
Cleaned
Pack Quantity
350
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
