Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | BSR39 RED 25M..Copy |
| Order Code | 1465868 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | BSR39 RED 25M..Copy |
| Order Code | 1465868 |
| Technical Datasheet | |
| Jacket Material | Silicone Rubber |
| Jacket Colour | Red |
| Wire Gauge | - |
| No. of Max Strands x Strand Size | 16 x 0.2mm |
| Reel Length (Metric) | 25m |
| Reel Length (Imperial) | 82ft |
| Operating Temperature Max | 180°C |
| Conductor Area CSA | 0.5mm² |
| Voltage Rating | 300V |
| Conductor Material | Tinned Copper |
| External Diameter | 2.7mm |
| Approval Specification | - |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
Tinned annealed stranded copper conductors insulated in type E12 silicone rubber to BS6195 Table 4 Type 5. Especially suited to medical, electrical or electronic equipment applications requiring the ability to withstand the presence of ozone, corona discharge, radiation, weathering, oils, solvents and other chemicals, over a wide temperature range. Supplied in 25m reels.
- CPR: Not Yet Qualified
Technical Specifications
| Jacket Material | Silicone Rubber |
|---|---|
| Wire Gauge | - |
| Reel Length (Metric) | 25m |
| Operating Temperature Max | 180°C |
| Voltage Rating | 300V |
| External Diameter | 2.7mm |
| Product Range | - |
| Jacket Colour | Red |
|---|---|
| No. of Max Strands x Strand Size | 16 x 0.2mm |
| Reel Length (Imperial) | 82ft |
| Conductor Area CSA | 0.5mm² |
| Conductor Material | Tinned Copper |
| Approval Specification | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .36 |
