Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoCBBR1537Copy
Order Code1177766
Technical Datasheet
Jacket MaterialPVC
Jacket ColourWhite
Wire Gauge-
No. of Max Strands x Strand Size30 x 0.25mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max70°C
Conductor Area CSA1.5mm²
Voltage Rating450V
Conductor MaterialCopper
External Diameter3.4mm
Approval Specification-
Product Range-
Alternatives for CBBR1537
2 Products Found
Product Overview
The CBBR1537 is a 100m Equipment Wire with high conductivity flexible plain stranded annealed copper conductor and PVC insulation. It is intended for use within electrical and electronic appliances etc., where the combination of ambient temperature and load temperature rise results in a conductor temperature not exceeding 70°C.
- CPR: Not Yet Qualified
- -15 to 70°C Temperature range
Applications
Industrial, Lighting, Automation & Process Control
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
70°C
Voltage Rating
450V
External Diameter
3.4mm
Product Range
-
Jacket Colour
White
No. of Max Strands x Strand Size
30 x 0.25mm
Reel Length (Metric)
100m
Conductor Area CSA
1.5mm²
Conductor Material
Copper
Approval Specification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8
