Print Page
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | H07RNF4 4.0Copy |
| Order Code | 1494819 |
| Product Range | H07RN |
| Technical Datasheet | |
| Cable Shielding | Unscreened |
| No. of Cores | 4Core |
| Wire Gauge | - |
| Conductor Area CSA | 4mm² |
| Reel Length (Imperial) | - |
| Reel Length (Metric) | - |
| Jacket Colour | Black |
| No. of Max Strands x Strand Size | 56 x 0.3mm |
| Conductor Material | Copper |
| Jacket Material | Rubber |
| External Diameter | 14.3mm |
| Voltage Rating | - |
| Product Range | H07RN |
Product Overview
The H07RNF4 4.0 is a 3-conductor Unshielded Cable with copper conductor of 4mm² cross section area and black rubber jacket.
- CPR: Not Yet Qualified
Applications
Communications & Networking
Technical Specifications
| Cable Shielding | Unscreened |
|---|---|
| Wire Gauge | - |
| Reel Length (Imperial) | - |
| Jacket Colour | Black |
| Conductor Material | Copper |
| External Diameter | 14.3mm |
| Product Range | H07RN |
| No. of Cores | 4Core |
|---|---|
| Conductor Area CSA | 4mm² |
| Reel Length (Metric) | - |
| No. of Max Strands x Strand Size | 56 x 0.3mm |
| Jacket Material | Rubber |
| Voltage Rating | - |
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .167 |

