Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | HSB13060BRCopy |
| Order Code | 1697982 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | HSB13060BRCopy |
| Order Code | 1697982 |
| Technical Datasheet | |
| Shrink Ratio | 2:1 |
| I.D. Supplied - Imperial | 0.499" |
| I.D. Supplied - Metric | 12.7mm |
| Shrink Tubing / Boot Colour | Brown |
| Length - Imperial | 26.2ft |
| Length - Metric | 8m |
| I.D. Recovered Max - Imperial | 0.251" |
| I.D. Recovered Max - Metric | 6.4mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Alternatives for HSB13060BR
1 Product Found
Technical Specifications
| Shrink Ratio | 2:1 |
|---|---|
| I.D. Supplied - Metric | 12.7mm |
| Length - Imperial | 26.2ft |
| I.D. Recovered Max - Imperial | 0.251" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | No SVHC (17-Dec-2015) |
| I.D. Supplied - Imperial | 0.499" |
|---|---|
| Shrink Tubing / Boot Colour | Brown |
| Length - Metric | 8m |
| I.D. Recovered Max - Metric | 6.4mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hong Kong Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85469090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .53 |
